Molex Male PicoBlade to Unterminated Crimped Wire, 225mm, 28AWG, Black
- RS Stock No.:
- 201-9926
- Mfr. Part No.:
- 2149231113
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£43.89
(exc. VAT)
£52.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | £43.89 | £0.878 |
2 - 9 | £39.85 | £0.797 |
10 + | £35.89 | £0.718 |
*price indicative
- RS Stock No.:
- 201-9926
- Mfr. Part No.:
- 2149231113
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | PicoBlade | |
Series | PicoBlade | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Male | |
Wire Size | 28AWG | |
Cable Length | 225mm | |
Contact Plating | Tin | |
Sheath Colour | Black | |
Series Number | 79758 | |
Current Rating | 1 A | |
Wire Style | UL1061 | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 PicoBlade | ||
Series PicoBlade | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 28AWG | ||
Cable Length 225mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 79758 | ||
Current Rating 1 A | ||
Wire Style UL1061 | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with Tin plating at the mating side as well as on the termination side.
28AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex Male PicoBlade to Unterminated Crimped Wire 0.08mm², Black
- Molex Male PicoBlade to Unterminated Crimped Wire 28AWG, Red
- Molex Female PicoBlade to Unterminated Crimped Wire 28AWG, Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire 28AWG, Black
- Molex Male PicoBlade to Unterminated Crimped Wire 28AWG, Black
- Molex Male PicoBlade to Unterminated Crimped Wire 28AWG, Black
- Molex Male PicoBlade to Unterminated Crimped Wire 28AWG, Black
- Molex Male PicoBlade to Unterminated Crimped Wire 0.14mm², Black