Molex Male PicoBlade to Unterminated Crimped Wire, 300mm, 26AWG, Black
- RS Stock No.:
- 201-9907
- Mfr. Part No.:
- 2149231214
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-9907
- Mfr. Part No.:
- 2149231214
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | PicoBlade | |
Series | PicoBlade | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Male | |
Wire Size | 26AWG | |
Cable Length | 300mm | |
Contact Plating | Tin | |
Sheath Colour | Black | |
Series Number | 79758 | |
Current Rating | 1 A | |
Wire Style | UL1061 | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 PicoBlade | ||
Series PicoBlade | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 26AWG | ||
Cable Length 300mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 79758 | ||
Current Rating 1 A | ||
Wire Style UL1061 | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex Male PicoBlade to Unterminated Crimped Wire 0.14mm², Black
- Molex Female PicoBlade to Unterminated Crimped Wire 26AWG, Black
- Molex Male PicoBlade to Unterminated Crimped Wire 26AWG, Black
- Molex Male PicoBlade to Unterminated Crimped Wire 26AWG, Black
- Molex Female PicoBlade to Female PicoBlade Crimped Wire 26AWG, Black
- Molex Male PicoBlade to Unterminated Crimped Wire 28AWG, Black
- Molex Male PicoBlade to Unterminated Crimped Wire 0.08mm², Black
- Molex Female PicoBlade to Unterminated Crimped Wire 26AWG, Red