Molex PicoBlade Crimp Wire Unterminated, 150 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-9903
Mfr. Part No.:
2149231212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

79758

Cable Length

150mm

Connector Type A

PicoBlade

Connector Type B

Unterminated

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.

26AWG wire size

Black in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating Interface