Molex Female Pico-Ezmate x 2 to Unterminated Crimped Wire, 458mm, 28AWG
- RS Stock No.:
- 178-9871
- Mfr. Part No.:
- 68801-4228
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-9871
- Mfr. Part No.:
- 68801-4228
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | Pico-Ezmate x 2 | |
Series | Pico-EZmate | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Female | |
Wire Size | 28AWG | |
Cable Length | 458mm | |
Series Number | 68801 | |
Current Rating | 2.8 A | |
Wire Style | UL 1371 VW-1; UL 1569 | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 Pico-Ezmate x 2 | ||
Series Pico-EZmate | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 28AWG | ||
Cable Length 458mm | ||
Series Number 68801 | ||
Current Rating 2.8 A | ||
Wire Style UL 1371 VW-1; UL 1569 | ||
- COO (Country of Origin):
- CN
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 10 Circuits, 0.38μm Gold (Au) Selective Plating, without Press-fit Plastic Pegs