Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire, 150mm, 24AWG, Black
- RS Stock No.:
- 126-0320
- Mfr. Part No.:
- 79758-0008
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-0320
- Mfr. Part No.:
- 79758-0008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Crimp Terminal 1 | Pico-SPOX | |
| Series | Pico-SPOX | |
| Crimp Terminal 2 | Pico-SPOX | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 24AWG | |
| Cable Length | 150mm | |
| Contact Plating | Tin | |
| Sheath Colour | Black | |
| Series Number | 79758 | |
| Wire Style | UL1061 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Crimp Terminal 1 Pico-SPOX | ||
Series Pico-SPOX | ||
Crimp Terminal 2 Pico-SPOX | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 24AWG | ||
Cable Length 150mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 79758 | ||
Wire Style UL1061 | ||
- COO (Country of Origin):
- MX
Molex Pico-SPOX Series Crimped Wire, 150mm Cable Length, Black Sheath - 79758-0008
This Molex crimped wire with Pico-SPOX female connector is a high-quality solution for various wire-to-wire and wire-to-board applications. The 24 AWG wire sise, tin-plated contacts, and black sheath colour make it a reliable choice for pre-production and prototype requirements in electronics and mechanical industries.
Features & Benefits
• The Pico-SPOX female connector ensures a secure connection for various applications
• The 150mm cable length and crimped terminals on both ends make installation quick and efficient
• With a sheath color of black and 24 AWG wire sise, this crimped wire is built to last
• Suitable for wire-to-wire and wire-to-board applications, offering flexibility in connectivity.
• The 150mm cable length and crimped terminals on both ends make installation quick and efficient
• With a sheath color of black and 24 AWG wire sise, this crimped wire is built to last
• Suitable for wire-to-wire and wire-to-board applications, offering flexibility in connectivity.
Applications
• Ideal for prototype and pre-production requirements
• Suitable for various wire-to-wire and wire-to-board applications
• Suitable for various wire-to-wire and wire-to-board applications
Can it be used for wire-to-wire connections?
Yes, it is suitable for wire-to-wire applications.
Will it work for prototype requirements?
It is ideal for prototype and pre-production needs.
Is it durable?
Yes, with high-quality materials, it ensures long-lasting performance.
