Molex Female, Male Crimp Wire Female, Male, 300 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£7.68

(exc. VAT)

£9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,910 unit(s) ready to ship
  • Plus 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.768£7.68
100 - 240£0.697£6.97
250 - 490£0.637£6.37
500 - 990£0.587£5.87
1000 +£0.543£5.43

*price indicative

RS Stock No.:
126-0296
Distrelec Article No.:
304-57-604
Mfr. Part No.:
79758-2023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Crimp Wire

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Female, Male

Connector Type B

Female, Male

Standards/Approvals

UL 1516, UL 1571, UL 1015, UL 1061, UL 1007

Wire Size

22AWG

COO (Country of Origin):
CN

Molex C-Grid III Series Crimped Wire, 300mm Cable Length, Black Sheath - 79758-2023


This high traffic crimped wire by Molex with C-Grid III female terminals and tin-plated contacts, offers reliable performance for a wide range of applications in the automation, electronics, electrical, and mechanical industries. With a 300mm cable length and 22 AWG wire sise, this product provides reliable connectivity in various settings.

Features & Benefits


• Enhanced connectivity with C-Grid III female terminals

• Durable tin-plated contacts for long-lasting performance

• 22 AWG wire sise ensures efficient power transmission

• UL1061 wire style for optimal signal transmission

• Sleek black sheath cable for a professional finish

Applications


• Ideal for power and signal cable assemblies

• Suitable for use with C-Grid III crimp terminals

Can it provide reliable connectivity in industrial settings?


Yes, it is designed to offer durable and efficient performance in industrial environments.

Will it work with other Molex products?


Yes, it is compatible with a range of Molex products for seamless integration.

Is it suitable for high-traffic applications?


Yes, it is specifically designed for high-traffic scenarios to ensure consistent performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy