Molex C-Grid III Crimp Wire Crimp Terminal, 150 mm, Black
- RS Stock No.:
- 126-0295
- Distrelec Article No.:
- 304-57-603
- Mfr. Part No.:
- 79758-2022
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 110 unit(s) shipping from 27 April 2026
- Plus 160 unit(s) shipping from 27 April 2026
- Plus 510 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.616 | £6.16 |
*price indicative
- RS Stock No.:
- 126-0295
- Distrelec Article No.:
- 304-57-603
- Mfr. Part No.:
- 79758-2022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | C-Grid III | |
| Connector Type B | Crimp Terminal | |
| Standards/Approvals | UL1061 | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A C-Grid III | ||
Connector Type B Crimp Terminal | ||
Standards/Approvals UL1061 | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- CN
Molex C-Grid III Series Crimped Wire, 22 AWG, 150mm Cable Length - 79758-2022
This crimped wire is a premium solution designed for power and signal cable assemblies, featuring an impressive cable length of 150mm. With a wire gauge of 22AWG, this product is well suited for various applications requiring durable connectivity. The black sheath enhances its appeal and helps maintain neatness in installations.
Features & Benefits
• Constructed with C Grid III crimp terminals for reliable connections
• Features female-to-female configuration for versatile usage
• Tin plating on crimp connectors ensures excellent conductivity
• Complies with UL1061 wire cable standards for safety
• Uses phosphor bronze material for improved durability
Applications
• Used for connecting power and signal within automation systems
• Ideal for requiring robust electrical connections
• Suitable for integration in electronic devices and mechanical systems
• Used in industrial control and communication setups
Are there particular environments where this wire performs best?
This wire is engineered for diverse environments, including industrial settings. Its tin-plated connectors offer resistance to corrosion, making it suitable for damp or challenging conditions.
How does the black colour of the insulation affect usability?
The black colour not only provides a professional appearance but also reduces visibility for sensitive installations, making it a preferred choice in discreet electronics assembly.
What factors influence the longevity of crimped connections?
Proper installation and consistent use of compatible mating connectors significantly enhance the longevity of crimped connections. The materials used, such as phosphor bronze, also play a critical role in durability.
Can this product be used in high-temperature environments?
While the wire is built for general use, its important to consider the specific temperature ratings of the insulation and terminals. Always ensure compatibility with your environmental requirements.
