Molex Micro-One Crimp Wire Micro-One, 450 mm, Black

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.80

(exc. VAT)

£5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£4.80£0.96
5 +£4.41£0.882

*price indicative

RS Stock No.:
217-376
Mfr. Part No.:
2196541125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219654

Product Type

Crimp Wire

Cable Length

450mm

Connector Type A

Micro-One

Jacket Colour

Black

Connector Type B

Micro-One

Standards/Approvals

No

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a micro one female to micro one female configuration with matte tin plating and is designed for 22 AWG wire. Suitable for signal and wire to board applications, it supports a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

Related links