Molex iGrid Crimp Wire Pigtail, 150 mm, Red

Bulk discount available

Subtotal (1 unit)*

£0.88

(exc. VAT)

£1.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.88
10 +£0.80

*price indicative

RS Stock No.:
198-606
Mfr. Part No.:
2174912202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

217491

Voltage

250V

Cable Length

150mm

Jacket Colour

Red

Connector Type A

iGrid

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS

Wire Size

26AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, suitable for signal and wire to board applications. It is made from 26 AWG wire and has gold plating for mating and nickel plating for termination, ensuring excellent conductivity and durability. Constructed from a copper alloy, the lead is insulated with PVC resin for enhanced protection. This assembly configuration includes only the pre crimped lead for straightforward integration into your projects.

Crimp or compression interface style

Single ended

Eu RoHS

REACH SVHC

Low halogen

Related links