Molex iGrid Crimp Wire Pigtail, 450 mm, Red

Bulk discount available

Subtotal (1 unit)*

£0.73

(exc. VAT)

£0.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.73
10 - 24£0.68
25 +£0.65

*price indicative

RS Stock No.:
198-603
Mfr. Part No.:
2174912125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

217491

Product Type

Crimp Wire

Voltage

250V

Cable Length

450mm

Connector Type A

iGrid

Jacket Colour

Red

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

IEC-62474, EU RoHS, EU RoHS Certificate of Compliance, REACH SVHC

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, designed for signal and wire to board applications. It is made from 22 AWG wire and includes tin plating for both mating and termination, ensuring reliable connections. Constructed from a copper alloy, the lead is insulated with PVC resin for added durability and protection. This assembly configuration consists solely of the pre crimped lead for easy integration into your projects.

Crimp or compression interface style

Single ended

Eu RoHS

REACH SVHC

Low halogen

Related links