Molex Female iGrid to Pigtail Crimped Wire, 75mm, 22AWG, Red
- RS Stock No.:
- 198-597
- Mfr. Part No.:
- 2174912121
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £0.75 |
10 - 24 | £0.69 |
25 + | £0.61 |
*price indicative
- RS Stock No.:
- 198-597
- Mfr. Part No.:
- 2174912121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 217491 | |
Crimp Terminal 1 | iGrid | |
Crimp Terminal 2 | Pigtail | |
Crimp Terminal 1 Gender | Female | |
Wire Size | 22AWG | |
Cable Length | 75mm | |
Sheath Colour | Red | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 217491 | ||
Crimp Terminal 1 iGrid | ||
Crimp Terminal 2 Pigtail | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 22AWG | ||
Cable Length 75mm | ||
Sheath Colour Red | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, designed for signal and wire to board applications. It is made from 22 AWG wire and includes tin plating for both mating and termination, ensuring reliable connections. Constructed from a copper alloy, the lead is insulated with PVC resin for added durability and protection. This assembly configuration consists solely of the pre crimped lead for easy integration into your projects.
Crimp or compression interface style
Single ended
Eu RoHS
REACH SVHC
Low halogen
Single ended
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex Female iGrid to Pigtail Crimped Wire 22AWG, Red
- Molex Female iGrid to Female iGrid Crimped Wire 22AWG, Red
- Molex Female iGrid to Pigtail Crimped Wire 22AWG, Black
- Molex Female Mini-SPOX to Pigtail Crimped Wire 22AWG, Red
- Molex Female Micro-One to Pigtail Crimped Wire 22AWG, Red
- Molex Female iGrid to Pigtail Crimped Wire 22AWG, Red
- Molex Female iGrid to Pigtail Crimped Wire 22AWG, Red
- Molex Female iGrid to Pigtail Crimped Wire 22AWG, Red