Molex Mini-SPOX Crimp Wire Pigtail, 450 mm, Black
- RS Stock No.:
- 197-142
- Mfr. Part No.:
- 2196771105
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.11
(exc. VAT)
£1.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.11 |
| 10 + | £1.08 |
*price indicative
- RS Stock No.:
- 197-142
- Mfr. Part No.:
- 2196771105
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 219677 | |
| Voltage | 250Vrms | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-SPOX | |
| Connector Type B | Pigtail | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IPC 1752A Class D, RoHS, UL 1569, IEC-62474, IPC 1752A Class C, REACH SVHC | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 219677 | ||
Voltage 250Vrms | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Mini-SPOX | ||
Connector Type B Pigtail | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IPC 1752A Class D, RoHS, UL 1569, IEC-62474, IPC 1752A Class C, REACH SVHC | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features a MiniSPOX female to pigtail configuration with tin plating, designed for 26 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from phosphor bronze metal, with tin plating on both mating and termination surfaces, and is encased in PVC resin.
Crimp or compression termination interface style
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Red
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Mini SPOX Black
- Molex Mini-SPOX Crimp Wire Pigtail Red


