Molex Female Mini-SPOX to Female Mini-SPOX Crimped Wire, 450mm, 22AWG, Black
- RS Stock No.:
- 197-127
- Mfr. Part No.:
- 2196761125
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.28
(exc. VAT)
£1.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 129 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.28 |
10 + | £1.17 |
*price indicative
- RS Stock No.:
- 197-127
- Mfr. Part No.:
- 2196761125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 219676 | |
Crimp Terminal 1 | Mini-SPOX | |
Crimp Terminal 2 | Mini-SPOX | |
Crimp Terminal 1 Gender | Female | |
Crimp Terminal 2 Gender | Female | |
Wire Size | 22AWG | |
Cable Length | 450mm | |
Sheath Colour | Black | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 219676 | ||
Crimp Terminal 1 Mini-SPOX | ||
Crimp Terminal 2 Mini-SPOX | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 22AWG | ||
Cable Length 450mm | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features a MiniSPOX female to MiniSPOX female configuration with tin plating, designed for 22 AWG wire. It is intended for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and is encased in PVC resin.
Crimp or compression termination interface style
Eu RoHS
REACH SVHC
Low halogen
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex Female Mini-SPOX to Pigtail Crimped Wire 22AWG, Black
- Molex Female Mini-SPOX to Female Mini-SPOX Crimped Wire 22AWG, Red
- Molex Female Mini-SPOX to Pigtail Crimped Wire 22AWG, Red
- Molex Female Mini-SPOX to Female Mini-SPOX Crimped Wire 22AWG, Black
- Molex Female Mini-SPOX to Female Mini-SPOX Crimped Wire 22AWG, Black
- Molex Female Mini-SPOX to Female Mini-SPOX Crimped Wire 22AWG, Black
- Molex Female Mini-SPOX to Female Mini-SPOX Crimped Wire 22AWG, Black
- Molex Female Micro-One to Pigtail Crimped Wire 22AWG, Black