Molex iGrid Crimp Wire iGrid, 450 mm, Red

Bulk discount available

Subtotal (1 unit)*

£0.95

(exc. VAT)

£1.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.95
10 - 24£0.88
25 +£0.78

*price indicative

RS Stock No.:
197-007
Mfr. Part No.:
2174902125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

217490

Product Type

Crimp Wire

Voltage

250Vrms

Cable Length

450mm

Connector Type A

iGrid

Jacket Colour

Red

Connector Type B

iGrid

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL 10002, RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features iGrid female to iGrid female connections, suitable for signal and wire to board applications. It is constructed with 22 AWG wire and has a maximum voltage rating of 250V AC (RMS) / DC. The lead is made from a copper alloy with tin plating for both mating and termination, ensuring good conductivity. Additionally, the lead is insulated with PVC resin for enhanced durability and protection.

Crimp or compression interface style

Eu RoHS

REACH SVHC

Low halogen

Related links