Molex Micro-One Crimp Wire Pigtail, 450 mm, Red

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.80

(exc. VAT)

£5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£4.80£0.96
5 - 9£4.40£0.88
10 +£3.89£0.778

*price indicative

RS Stock No.:
194-208
Mfr. Part No.:
2196552105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

219655

Voltage

250Vrms

Cable Length

450mm

Connector Type A

Micro-One

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

IPC 1752A Class C, IPC 1752A Class D, IEC-62474, REACH SVHC, RoHS, UL 1569

Wire Size

26AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a micro one female to pigtail configuration with matte tin plating and is designed for 26 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

Related links