Molex Female Micro-One to Pigtail Crimped Wire, 150mm, 26AWG, Red
- RS Stock No.:
- 194-204
- Mfr. Part No.:
- 2196552102
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.77
(exc. VAT)
£4.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £3.77 | £0.754 |
5 - 9 | £3.46 | £0.692 |
10 + | £3.05 | £0.61 |
*price indicative
- RS Stock No.:
- 194-204
- Mfr. Part No.:
- 2196552102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | Micro-One | |
Series | 219655 | |
Crimp Terminal 2 | Pigtail | |
Crimp Terminal 1 Gender | Female | |
Wire Size | 26AWG | |
Cable Length | 150mm | |
Sheath Colour | Red | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 Micro-One | ||
Series 219655 | ||
Crimp Terminal 2 Pigtail | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 26AWG | ||
Cable Length 150mm | ||
Sheath Colour Red | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features a micro one female to pigtail configuration with matte tin plating and is designed for 26 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.
Crimp or compression termination interface style
Eu RoHS
REACH SVHC
Low halogen
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex Female iGrid to Pigtail Crimped Wire 26AWG, Red
- Molex Female Mini-SPOX to Pigtail Crimped Wire 26AWG, Red
- Molex Female PicoBlade to Female PicoBlade Crimped Wire 26AWG, Red
- Molex Female PicoBlade to Unterminated Crimped Wire 26AWG, Red
- Molex Female iGrid to Pigtail Crimped Wire 26AWG, Black
- Molex Female Mini-SPOX to Pigtail Crimped Wire 26AWG, Black
- Molex Male PicoBlade to Male PicoBlade Crimped Wire 26AWG, Red
- Molex Male CLIK-Mate to Unterminated Crimped Wire 26AWG, Red