Phoenix Contact CRIMPFOX-RC 2,5 Hand Crimp Tool for Uninsulated Terminals, 0.34 → 2.5mm² Wire
- RS Stock No.:
- 858-3910
- Mfr. Part No.:
- 1212063
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£123.16
(exc. VAT)
£147.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £123.16 |
*price indicative
- RS Stock No.:
- 858-3910
- Mfr. Part No.:
- 1212063
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Wire Size mm² | 0.34 → 2.5mm² | |
Product Type | Crimp Tool | |
For Use With | Uninsulated Terminals | |
Operation | Hand | |
Series | CRIMPFOX | |
Overall Length | 198 mm | |
Model Number | CRIMPFOX-RC 2,5 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Wire Size mm² 0.34 → 2.5mm² | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Terminals | ||
Operation Hand | ||
Series CRIMPFOX | ||
Overall Length 198 mm | ||
Model Number CRIMPFOX-RC 2,5 | ||
- COO (Country of Origin):
- SE
Crimping pliers, for uninsulated cable lugs, 0.34 ... 2.5 mm², indent crimp
Unlockable pressure lock
Consistently high crimping quality
Lateral conductor entry
Related links
- Phoenix Contact CRIMPFOX-SCA 2 0.5 → 2.5mm² Wire
- Phoenix Contact CRIMPFOX-RC 10 Hand Crimp Tool for Uninsulated Terminals, 10mm² Wire
- Phoenix Contact CRIMPFOX-RC 25 Hand Crimp Tool for Uninsulated Terminals, 25mm² Wire
- Phoenix Contact CRIMPFOX-RC 6-M Hand Crimp Tool for Insulated Terminals, 6mm² Wire
- Phoenix Contact CRIMPFOX-RC 6 Hand Crimp Tool for Uninsulated Terminals, 0.5 → 6mm² Wire
- Phoenix Contact CRIMPFOX-RCI 2,5 Hand Crimp Tool for Insulated Terminals
- Phoenix Contact CRIMPFOX 2 0.25 → 2.5mm² Wire
- Phoenix Contact CRIMPFOX RC 0 0.08 → 0.56mm² Wire