Phoenix Contact CRIMPFOX-1,6/2,5-ED-4,0 Hand Crimp Tool for CK 1.6 ED Contacts, CK 2.5 ED Contacts
- RS Stock No.:
- 803-4622
- Mfr. Part No.:
- 1687419
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-4622
- Mfr. Part No.:
- 1687419
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | CK 1.6 ED Contacts, CK 2.5 ED Contacts | |
| Operation | Hand | |
| Series | CRIMPFOX | |
| Model Number | CRIMPFOX-1,6/2,5-ED-4,0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With CK 1.6 ED Contacts, CK 2.5 ED Contacts | ||
Operation Hand | ||
Series CRIMPFOX | ||
Model Number CRIMPFOX-1,6/2,5-ED-4,0 | ||
Phoenix Contact Crimping Pliers For Turned Contacts - CRIMPFOX-1.6/2.5-ED-4.0 - 1687419
If you need to make a secure connection between a conductor and a turned contact, choose these crimping pliers from Phoenix Contact. They're suitable for use with wire diameters ranging from 0.14 mm² to 4 mm², and they make it simple to achieve accurate positioning between a wire and a contact thanks to their handy placement locators.
The tool has an ergonomic design with soft plastic handles that fit comfortably into your hand. A releasable locking ratchet makes crimping easier by effectively transferring the force applied to the pliers and creating a robust join. This means you can effortlessly achieve a high-quality, gas-tight crimp. As this tool is hand-operated, making connections without the need for additional specialist tools is straightforward.
The crimped cable connections provided by these pliers are frequently chosen for their durability as well as the protection they provide against moisture, dirt and debris. Pliers such as these are useful in a wide variety of applications, including electrical installation and cable assemblies.
The tool has an ergonomic design with soft plastic handles that fit comfortably into your hand. A releasable locking ratchet makes crimping easier by effectively transferring the force applied to the pliers and creating a robust join. This means you can effortlessly achieve a high-quality, gas-tight crimp. As this tool is hand-operated, making connections without the need for additional specialist tools is straightforward.
The crimped cable connections provided by these pliers are frequently chosen for their durability as well as the protection they provide against moisture, dirt and debris. Pliers such as these are useful in a wide variety of applications, including electrical installation and cable assemblies.
• Length of 210 mm
• Square crimp compression type
• Weight of 761.3 g
• Black colour
• Square crimp compression type
• Weight of 761.3 g
• Black colour
