Phoenix Contact ZAP ZAP 25 T Crimp Tool Table Top Version for Wire Ferrules
- RS Stock No.:
- 803-4313
- Mfr. Part No.:
- 1203123
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£680.56
(exc. VAT)
£816.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £680.56 |
| 5 + | £628.16 |
*price indicative
- RS Stock No.:
- 803-4313
- Mfr. Part No.:
- 1203123
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Table Top Version | |
| For Use With | Wire Ferrules | |
| Series | ZAP | |
| Overall Length | 190mm | |
| Model Number | ZAP 25 T | |
| Standards/Approvals | DIN 46228-4: 1990-09, DIN 46228-1: 1992-08 | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Table Top Version | ||
For Use With Wire Ferrules | ||
Series ZAP | ||
Overall Length 190mm | ||
Model Number ZAP 25 T | ||
Standards/Approvals DIN 46228-4: 1990-09, DIN 46228-1: 1992-08 | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Phoenix Contact ZAP Series Pneumatic Hand Crimping Tool
A range of ZAP series pneumatic hand crimping tools with a 4 to 6 bar presssure range. These ZAP series pneumatic hand crimping tools use 0.2 l of air per compression and produce a trapezoidal crimp.
Stock number 803-4310, ZAP 25 has a Duo-Press die allowing front and lateral condcutor entry and can crimp ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG)
Stock number 803-4313, ZAP 25 T is a bench press crimper that is activated by a foot valve and can crimp ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG)
Phoenix Contact Ferrule Crimping Tools
Related links
- Phoenix Contact ZAP 25 HEAD 1208021 Crimp Tool Replacement Spring for ZAP 25 T, ZAP 25
- Phoenix Contact ZAP 25 ZAP 25 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact ZAP 25/100 KOL 1205833 Crimp Tool Replacement Spring for ZAP 100, ZAP 25
- Phoenix Contact ZAP SPRING 1204863 Crimp Tool Replacement Spring for ZAP 25, ZAP 100
- Phoenix Contact ZAP TUBE 1206052 Crimp Tool Replacement Spring for ZAP 100, ZAP 25
- Phoenix Contact ZAP 100 HEAD 1208034 Crimp Tool Replacement Spring for ZAP 100, ZAP 100 T
- Phoenix Contact ZAP 100 T 1203262 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact, ZAP Crimp Die
