Subtotal (1 unit)*
£519.81
(exc. VAT)
£623.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £519.81 |
*price indicative
- RS Stock No.:
- 778-6710
- Mfr. Part No.:
- 63811-5300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | RoHS | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals RoHS | ||
Length 150mm | ||
MX150L and MX150 Terminal Tooling
This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A Crimper has an ergonomic handle design with simple contact positioning.
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Note
For applicable MX150L contacts see stock number 511-0017 typical.
For applicable MX150 contacts see stock number 720-5710 for female and 720-5700 for male typical.
For applicable MX150 contacts see stock number 720-5710 for female and 720-5700 for male typical.


