Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules

Subtotal (1 unit)*

£228.17

(exc. VAT)

£273.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.17

*price indicative

RS Stock No.:
493-307
Mfr. Part No.:
1213146
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Hexagon Crimp

Product Type

Crimp Tool

Handle Type

Ergonomic

For Use With

Uninsulated And Insulated Ferrules

Series

Crimpfox

Overall Length

180mm

Model Number

CRIMPFOX CENTRUS 6H

Standards/Approvals

DIN 46228-1, EAC ID: RU x-DE.xx08.B.02974, DIN 46228-4

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

26AWG

RoHS Status: Exempt

COO (Country of Origin):
SE
The Phoenix Contact Crimping tool is meticulously designed for both uninsulated and insulated ferrules, making it an essential addition to any toolkit. Engineered with precision, it accommodates a range of wire sizes while ensuring optimal performance through its automatic cross section adjustment feature. The tool's ergonomic design promotes comfortable handling, reducing user fatigue during prolonged use. With a robust fall protection mechanism in place, users can work confidently, knowing that the tool is built to withstand the rigours of daily tasks.

Equipped with a pressure lock for high quality crimping

Designed with a streamlined handle for enhanced grip and control

Supports lateral insertion for ease of use in tight spaces

Sturdy plastic guard to protect the tool's head

Offers significant reduction in actuation force for comfort

Related links