Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
- RS Stock No.:
- 135-448
- Mfr. Part No.:
- 1212456
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21,173.67
(exc. VAT)
£25,408.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21,173.67 |
*price indicative
- RS Stock No.:
- 135-448
- Mfr. Part No.:
- 1212456
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimping Plier | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Ferrules | |
| Height Safe | Yes | |
| Series | CF 1000-10 | |
| Overall Length | 550mm | |
| Model Number | 1212456 | |
| Standards/Approvals | EU RoHS, EAC ID: RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimping Plier | ||
Product Type Crimp Tool | ||
For Use With Insulated Ferrules | ||
Height Safe Yes | ||
Series CF 1000-10 | ||
Overall Length 550mm | ||
Model Number 1212456 | ||
Standards/Approvals EU RoHS, EAC ID: RU x-DE.xx08.B.02974 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimping tool is a high-quality automatic stripping and crimping device suitable for loose ferrules with insulating collars. It operates with an input voltage range of 100 V to 240 V and can handle cross sections of 4 mm², 6 mm², and 10 mm². With a rugged design, it provides a single-step stripping and crimping process, resulting in high-quality connections. It also features a quantity counter and pull-out forces that meet IEC/EN standards. This efficient tool can process up to 1200 conductors per hour, making it ideal for bulk processing applications.
Single-step process for high-quality crimping
Quantity counter for easy tracking
Pull-out forces meet IEC/EN standards
Quick adjustment for different cross-sections
High processing capacity of 1200 conductors
Suitable for bulk processing needs
Related links
- Phoenix Contact CF 1000-1 1208199 Crimp Tool for Insulated Ferrules
- Phoenix Contact CF 3000-2 Crimp Tool Crimp Tool for Taped Insulated Ferrules 0.25 to 2.5 mm²
- Phoenix Contact CF CRIMPHANDY 1212464 Crimp Tool Crimping Machine for PVC Insulated Conductors
- Phoenix Contact CF CRIMPHANDY 1212463 Copper And Aluminium Up To 12 Mm Crimp Tool Crimping Machine for PVC Insulated
- Phoenix Contact CF 500-230V 1208348 Crimp Tool Crimping Machine for Dies
- Phoenix Contact CF 1000 ADW 1212684 Crimp Tool for Cf 1000-1
- Bosch 1600A0 1600A02NE6 Crimp Tool Crimping Plier for Power Tools for trade And industry
- Phoenix Contact CF 1000-10 Series 1-Piece Conversion Kit
