Phoenix Contact, SACC BIT M12-D20 Assembly Tool

Bulk discount available

Subtotal (1 unit)*

£41.26

(exc. VAT)

£49.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 999,999,991 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£41.26
15 - 49£37.55
50 - 99£34.41
100 - 249£31.73
250 +£29.46

*price indicative

RS Stock No.:
721-1437
Mfr. Part No.:
1208445
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Assembly Tool

Series

SACC BIT M12-D20

COO (Country of Origin):
DE

Phoenix Contact Crimp Locator For Use With M12 Connectors, 4mm Hexagonal Drive Type - SACC BIT M12-D20 - 1208445


Looking for a reliable way to terminate electrical cables? This crimp locator from Phoenix Contact is your first port of call. Just fit it into a crimper and it will provide the hole size you need for attaching M12 connectors. These are common in processes that involve sensors, actuators or industrial Ethernet, ensuring you stay plugged in for greater efficiency.
Using this tool is child's play. After stripping the wires down to 25mm, put a ferrule on each contact and thread them one at a time into the locator's 15mm-wide hole. Give the handles a good squeeze to secure the ferrules, then slide the terminated wires into a contact carrier and finish off by assembling the connector's housing. Weighing in at just 20g, this product is light enough to ensure easy handling of your crimping tool.

• Strong and durable steel body helps to ensure a longer service life
• Nickel plating is resistant to wearing and corrosion for use in heavy-duty applications
• Enables 4mm hexagonal drive, which creates a strong crimp for a more reliable connection


Phoenix Contact - PLUSCON field

Related links