Phoenix Contact, CF 1000 LOC0 Sleeve Receiver
- RS Stock No.:
- 131-596
- Mfr. Part No.:
- 1212901
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£226.28
(exc. VAT)
£271.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £226.28 |
*price indicative
- RS Stock No.:
- 131-596
- Mfr. Part No.:
- 1212901
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Sleeve Receiver | |
Series | CF 1000 LOC0 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Receiver | ||
Series CF 1000 LOC0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve receiver is a spare locator compatible with the CF 1000-1.5 automatic stripping and crimping device. It is designed for 0.5 mm² conductor cross sections and is ideal for use in various industrial applications. With approvals and certifications in place, this product ensures reliability and quality performance.
Compatible with 0.5 mm² conductor cross sections
Lightweight design for ease of handling and installation
Approved with certifications for added reliability
Meets EU RoHS and REACH SVHC compliance
Lightweight design for ease of handling and installation
Approved with certifications for added reliability
Meets EU RoHS and REACH SVHC compliance
Related links
- Phoenix Contact, CF 1000 LOC0 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC0 Spare Locator
- Phoenix Contact, CF 1000 LOC1 Sleeve Receiver
- Phoenix Contact, CF 1000 Sleeve Receiver
- Phoenix Contact, CF 1000 HA0 Sleeve Receiver
- Phoenix Contact, CF 1000 HA1 Sleeve Receiver
- Phoenix Contact, CF 1000 HA4 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC4 Sleeve Receiver