Phoenix Contact, CF 3000 LOC 0.5 Sleeve Receiver
- RS Stock No.:
- 129-878
- Mfr. Part No.:
- 1205639
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.66
(exc. VAT)
£17.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 999,999,995 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.66 |
*price indicative
- RS Stock No.:
- 129-878
- Mfr. Part No.:
- 1205639
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Sleeve Receiver | |
Series | CF 3000 LOC 0.5 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Receiver | ||
Series CF 3000 LOC 0.5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve receiver is designed for 0.5 mm² sleeves, offering a reliable solution for your electrical connection needs. With a weight of 4.86 g per piece, it is lightweight yet durable. The product is compliant with EU RoHS substance requirements, ensuring environmental responsibility.
Receives 0.5 mm² sleeves for flexible usage
Complies with EU RoHS for environmental safety
REACH candidate substance not present above limits
Approval ID RU C-DE.AI30.B.01549 for quality
Complies with EU RoHS for environmental safety
REACH candidate substance not present above limits
Approval ID RU C-DE.AI30.B.01549 for quality
Related links
- Phoenix Contact, CF 3000 LOC Sleeve Receiver
- Phoenix Contact, CF 3000 LOC 0 Sleeve Receiver
- Phoenix Contact, CF 3000 LOC 1.0 Locator
- Phoenix Contact, CF 3000 LOC 1.5 Locator
- Phoenix Contact, CF 3000
- Phoenix Contact 3202 Replacement Button
- Phoenix Contact 3202 Replacement Rubber Feet
- Phoenix Contact 3202 Screw