Phoenix Contact, CF 1000 HA2
- RS Stock No.:
- 129-871
- Mfr. Part No.:
- 1207022
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£150.50
(exc. VAT)
£180.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £150.50 |
*price indicative
- RS Stock No.:
- 129-871
- Mfr. Part No.:
- 1207022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | CF 1000 HA2 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series CF 1000 HA2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve receiver is a convenient accessory for the CF 1000-1.5 automatic stripping and crimping device. It is designed for flexible conductor cross sections of 2.5 mm². With a weight of 44.3 g, this receiver is lightweight and easy to handle. It meets EU RoHS substance requirements and does not contain any substances above 0.1 wt% REACH candidate substance. The sleeve receiver is ideal for various applications in the electrical industry, offering reliability and durability.
Lightweight 44.3 g design for easy handling
Complies with EU RoHS substance requirements
Suitable for use with CF 1000-15 crimping device
No REACH candidate substances for safety
Complies with EU RoHS substance requirements
Suitable for use with CF 1000-15 crimping device
No REACH candidate substances for safety
Related links
- Phoenix Contact, CF 1000 SORT0 Separation
- Phoenix Contact, CF 1000 VEP4 Separation
- Phoenix Contact, CF 1000 SORT1 Separation
- Phoenix Contact, CF 1000 VEP1 Separation
- Phoenix Contact, CF 1000 LZT1 Mounting Material
- Phoenix Contact, CF 1000 LOC1 Sleeve Receiver
- Phoenix Contact, CF 1000 VEP0 Separation
- Phoenix Contact, CF 1000 Sleeve Receiver