Phoenix Contact, CF 1000 HA0 Sleeve Receiver
- RS Stock No.:
- 129-865
- Mfr. Part No.:
- 1206984
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£150.50
(exc. VAT)
£180.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £150.50 |
*price indicative
- RS Stock No.:
- 129-865
- Mfr. Part No.:
- 1206984
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Sleeve Receiver | |
Series | CF 1000 HA0 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Receiver | ||
Series CF 1000 HA0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve receiver is designed for use with the CF 1000-1.5 automatic stripping and crimping device. It is suitable for flexible conductor cross sections of 0.5 mm². The product is crafted with high-quality materials to ensure durability and reliability in various applications. With approvals and certifications, this sleeve receiver meets industry standards for quality and safety.
Designed for 0.5 mm² flexible conductor cross sections
High-quality construction for durability and reliability
Approved and certified for safety and quality standards
Ensures precise and secure connections
High-quality construction for durability and reliability
Approved and certified for safety and quality standards
Ensures precise and secure connections
Related links
- Phoenix Contact, CF 1000 HA0 Sleeve Receiver
- Phoenix Contact, CF 1000 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC1 Sleeve Receiver
- Phoenix Contact, CF 1000 HA4 Sleeve Receiver
- Phoenix Contact, CF 1000 HA1 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC0 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC4 Sleeve Receiver
- Phoenix Contact, CF 1000-10 LOC10 Sleeve Receiver