Molex 5159 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 821-5452
- Mfr. Part No.:
- 08-70-0049
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.18 | £9.00 |
| 500 - 1450 | £0.136 | £6.80 |
| 1500 - 3700 | £0.119 | £5.95 |
| 3750 - 7450 | £0.115 | £5.75 |
| 7500 + | £0.11 | £5.50 |
*price indicative
- RS Stock No.:
- 821-5452
- Mfr. Part No.:
- 08-70-0049
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 2695505164713070 | |
| Series | 5159 | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 2695505164713070 | ||
Series 5159 | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex Crimp Terminal, 28 to 22AWG Wire Sizes, Tin Contact Plating - 5159 Series - 08-70-0049
Need a reliable wire-to-board termination solution? Get this crimp terminal from Molex to create a secure connection with your KK 254 or KK connector housing. The crimp termination style does away with the need for soldering, so it's quick to fit your wires. Partner this unit with a Molex hand ratcheting crimping tool (798-0821)to make wiring jobs simple and strain-free.
• Highly conductive tin-plated contacts for reliable signal transmission
• Phosphor bronze body material withstands corrosion in damp settings
Applications
• Domestic appliances
• Medical instruments
• Automotive manufacturing
• Telecommunications systems
• Consumer electronics
How do I choose the right crimp terminal?
To choose the right option, double-check your wire diameter is compatible with the terminal's stated wire size range. This one suits 28 to 22AWG, so it's highly versatile.
KK Cat Ear Crimp Terminal, 5159 Series
A range of KK 254 Cat Ear Crimp Terminal contacts, 5159 Series, for 22-28 AWG conductors.
For use with KK 254 Crimp Socket Housings 2695 Series see stock number 679-5322 typical.
For use with KK 254 Crimp Housings 5051 Series
Note
Brass contacts stock number 720-6646 are supplied loose.
Phosphor Bronze contacts stock number 720-6634 are supplied on a strip.
Brass contacts stock number 720-6643 are supplied on a strip.
Phosphor Bronze contacts stock number 720-6634 are supplied on a strip.
Brass contacts stock number 720-6643 are supplied on a strip.


