Molex 19431 Series Male Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 778-6720
- Distrelec Article No.:
- 304-57-127
- Mfr. Part No.:
- 19431-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£54.00
(exc. VAT)
£65.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
- Plus 3,200 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.54 | £54.00 |
| 200 - 400 | £0.505 | £50.50 |
| 500 - 900 | £0.491 | £49.10 |
| 1000 - 2400 | £0.478 | £47.80 |
| 2500 + | £0.466 | £46.60 |
*price indicative
- RS Stock No.:
- 778-6720
- Distrelec Article No.:
- 304-57-127
- Mfr. Part No.:
- 19431-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | MX150L Connector Housing | |
| Series | 19431 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With MX150L Connector Housing | ||
Series 19431 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Molex Sealed Rectangular Connector (SRC) Contacts 8-12 AWG
These MX150L Terminals are designed to be seal friendly with a centre seam and coined edges with a low insertion force of 1 lb (4.448 N)and are supplied in strip form.
The wire size of 10-12 AWG gives these MX150L Terminals a current capability of 30 A.
The Tin plating on these MX150L Terminals gives a durability of 25 cycles.
The Molex Sealed Rectangular Connector (SRC) Range
The Molex Sealed Rectangular Connector (SRC) Range is a Next-generation 84-way system with a single-handed blind-mate functionality. By using the proven MX150™ and MX150L™ terminals the Sealed Rectangular Connector (SRC) Range is able to offer a hybrid, high power-and-signal circuit-count system for harsh applications such as found in commercial vehicles.
Note
Can be used in SRC Hybrid Housings, see stock number 775-4445 typical.


