Molex 7879 Series Female Crimp Terminal, 30 AWG Min Solder, 22 AWG Max
- RS Stock No.:
- 763-1036
- Distrelec Article No.:
- 304-45-554
- Mfr. Part No.:
- 046999-0101
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£16.40
(exc. VAT)
£19.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,500 unit(s) shipping from 27 April 2026
- Plus 8,200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.164 | £16.40 |
| 1000 - 2900 | £0.131 | £13.10 |
| 3000 + | £0.126 | £12.60 |
*price indicative
- RS Stock No.:
- 763-1036
- Distrelec Article No.:
- 304-45-554
- Mfr. Part No.:
- 046999-0101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 254 Connector Housing | |
| Series | 7879 | |
| Current | 2.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 254 Connector Housing | ||
Series 7879 | ||
Current 2.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Crimp Terminal, 7879 Series (High Pressure)
These Molex KK High Pressure Crimp Terminals are for use in the High Pressure 7880 Series housings. The design of the Molex KK High Pressure Crimp Terminal has triple cantilever contacts for multiple contact points. The Box shroud of the Molex KK High Pressure Crimp Terminal prevents contamination of the contact surface.
Note
For High Pressure 7880 Series housings see stock number 679-5173 typical.


