Molex CP-3.3 Series Female Crimp Terminal, 28AWG Min, 22AWG Max

Subtotal 100 units (supplied on a continuous strip)*

£1.00

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 +£0.01

*price indicative

Packaging Options:
RS Stock No.:
720-6088P
Mfr. Part No.:
50397-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

For Use With

CP-3.3 Connector Housing

Series

CP-3.3

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Series Number

50397

Priced to Clear

Yes

Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to- wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical application

2.50mm and 3.30mm Pitch Crimp Terminal, Female, 22-28 AWG, Reel