Molex Board-In Series Male Crimp Terminal, 22AWG Min, 18AWG Max
- RS Stock No.:
- 720-6053
- Mfr. Part No.:
- 50098-8000
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£5.80
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.058 | £5.80 |
*price indicative
- RS Stock No.:
- 720-6053
- Mfr. Part No.:
- 50098-8000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Male | |
For Use With | 4 mm Board-In Connector Housing | |
Series | Board-In | |
Minimum Wire Size mm² | 0.35mm² | |
Maximum Wire Size mm² | 0.8mm² | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 22AWG | |
Contact Plating | Tin | |
Maximum Wire Size AWG | 18AWG | |
Contact Material | Phosphor Bronze | |
Series Number | 50098 | |
Maximum Contact Resistance | 5mΩ | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With 4 mm Board-In Connector Housing | ||
Series Board-In | ||
Minimum Wire Size mm² 0.35mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Series Number 50098 | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
4mm Board-In Crimp Terminal - Series 50098
4mm board-in crimp terminal with housing lance for retention to housing and terminal protection. These board-in crimp terminals have a PCB guide ridge that helps to position the terminal onto the board. The electrical rating for these board-in crimp terminals as 250V max, 5.0A max.
4.0mm Wire to Board - Molex