Molex 70058 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

Subtotal (1 pack of 100 units)*

£17.00

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.17£17.00

*price indicative

Packaging Options:
RS Stock No.:
679-4748
Mfr. Part No.:
16-02-0098
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

SL Connector Housing

Current

3A

Series

70058

Contact Plating

Gold

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.05mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.2mm²

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex SL Crimp Contacts, 70058, 71851 and 70021 Series


These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

For 70066 series SL crimp housings see stock number 670-3843 typically

For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically

Applications:


• Automotive

• Commercial Vehicles

• Consumer Electronics

• Portable Devices

• Medical Industry

• Communications

• Networking

2.54mm Molex C-Grid/SL Series


Note

For Reference only: 70058 and 71851 Series also used with 70450 Series Housings

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy