Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£5.80

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,200 unit(s) ready to ship
  • Plus 700 unit(s) ready to ship from another location
  • Plus 60,200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900£0.058£5.80
1000 - 2900£0.047£4.70
3000 - 7400£0.039£3.90
7500 - 14900£0.031£3.10
15000 +£0.03£3.00

*price indicative

Packaging Options:
RS Stock No.:
670-6688
Mfr. Part No.:
08-52-0071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Series Number

2478

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

COO (Country of Origin):
IN

18 to 26 AWG Crimp, Female, Connector Contacts


Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:


• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:


• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking

Molex Female Crimp Terminal, 26 to 18AWG, 6mΩ Contact Resistance - KK 396 Series - 08-52-0072


For safe wire-to-board electrical connections, use this crimp terminal from Molex. Thanks to its dual cantilever design, it maintains close contact with the board to ensure a stable electrical connection. As it's made from phosphor bronze, the unit delivers high conductivity and reliable operation. It also has resistance to impact, making it a durable choice for use in heavy-duty applications. This versatile terminal is compatible with a broad wire size range between 26 and 18AWG.

• Features corrosion-resistant tin plating for an extended service life
• Wide operating temperature range between 0°C and +75°C for safe use in challenging settings
• Low contact resistance of 6mΩ for steady current flow

Applications


• Consumer electronics
• Data centres
• Manufacturing industry

Why should I use a connector housing with this crimp terminal?


A connector housing lets you arrange multiple crimped terminals into a single unit for direct connection to a PCB or wire-to-wire connections. This terminal is compatible with connector housings from the KK 396 range. It comes with a locking tang to secure it to the housing so it won't become dislodged in the event of vibration.

Note

2478 Series


3.96mm Molex KK Range