Molex 50394 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 670-6432
- Distrelec Article No.:
- 304-43-634
- Mfr. Part No.:
- 50394-8054
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£8.20
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,600 unit(s) ready to ship
- Plus 500 unit(s) ready to ship from another location
- Plus 11,600 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.082 | £8.20 |
| 1000 - 2900 | £0.072 | £7.20 |
| 3000 - 7400 | £0.062 | £6.20 |
| 7500 - 14900 | £0.053 | £5.30 |
| 15000 + | £0.048 | £4.80 |
*price indicative
- RS Stock No.:
- 670-6432
- Distrelec Article No.:
- 304-43-634
- Mfr. Part No.:
- 50394-8054
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Milli-Grid Connector Housing | |
| Current | 2A | |
| Series | 50394 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 40mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Milli-Grid Connector Housing | ||
Current 2A | ||
Series 50394 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 40mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Milli-Grid Series Crimp Terminal, Phosphor Bronze, Gold Plating - 50394-8054
This crimp Terminal by Molex is an essential component for professionals in the automation, electronics, electrical, and mechanical industries. With phosphor bronze contacts and Gold contact plating, this product ensures high quality performance and reliability.
Features & Benefits
• Designed for use with milli grid connector Housing
• Features female gender for versatile applications
• Suitable for wires ranging from 24 AWG to 30 AWG
• Part of the renowned milli grid series 50394
Applications
• Ideal for creating secure electrical connections in automation systems
• Perfect for precision electronic assemblies that require reliable contact
• Suitable for use in various mechanical components for efficient operation
Can it be used with other connector housings?
Yes, this crimp Terminal is compatible with a range of connector housings for diverse applications.
Will it work with different wire sizes?
Yes, it is designed to accommodate wire sizes ranging from 24 AWG to 30 AWG for flexibility in usage.
Is it suitable for both male and female connectors?
Yes, this crimp Terminal features a female Gender design, making it compatible with various connectors.


