Molex 50394 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 670-6420
- Mfr. Part No.:
- 50394-8051
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£16.40
(exc. VAT)
£19.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17,800 unit(s) shipping from 27 April 2026
- Plus 5,000 unit(s) shipping from 27 April 2026
- Plus 5,900 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.164 | £16.40 |
| 1000 - 2900 | £0.085 | £8.50 |
| 3000 - 7400 | £0.075 | £7.50 |
| 7500 - 14900 | £0.068 | £6.80 |
| 15000 + | £0.066 | £6.60 |
*price indicative
- RS Stock No.:
- 670-6420
- Mfr. Part No.:
- 50394-8051
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Milli-Grid Connector Housing | |
| Series | 50394 | |
| Current | 2A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Milli-Grid Connector Housing | ||
Series 50394 | ||
Current 2A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex Female Crimp Terminal, 30 to 24AWG - Milli-Grid Series - 50394-8100
Complete wire-to-wire and wire-to-board connections with this female contact terminal from Molex. Made from copper alloy and gold to maximise strength, corrosion resistance and conductivity, it's a dependable and long-lasting solution. The unit is easy to install as it has metal arms that clamp onto your wire, delivering a secure hold without the need for soldering. It's sized for use with signal wires with a diameter between 30 and 24AWG (American Wire Gauge), making it suitable for the compact circuitry found in GPS systems, routers and computer peripherals.
• Low-halogen and lead-free materials to improve fire safety and reduce environmental impact
• Metal tangs clip over contact housing ramps to form a secure lock and prevent accidental disconnection
• Durable enough for a maximum of 50 mating cycles, so can be disconnected and reconnected during repairs and servicing
Applications
• Automotive control systems
• Offices and commercial spaces
• Telecommunications and networking
What type of connector housing does this crimp terminal fit into?
This crimp terminal fits into Milli-Grid series connector housing, such as the 10-way (670-3613) or 6-way (670-3590) female units.
Molex Milli-Grid Crimp Terminals
A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals


