Molex 5558 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-6391
- Distrelec Article No.:
- 304-62-181
- Mfr. Part No.:
- 39-00-0430
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£40.00
(exc. VAT)
£48.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8,000 unit(s) shipping from 27 April 2026
- Plus 300 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.40 | £40.00 |
*price indicative
- RS Stock No.:
- 670-6391
- Distrelec Article No.:
- 304-62-181
- Mfr. Part No.:
- 39-00-0430
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Fit Jr Connector Housing | |
| Current | 9A | |
| Series | 5558 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Fit Jr Connector Housing | ||
Current 9A | ||
Series 5558 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, 0.2 mm² Minimum Wire size, 9A Maximum Current - 39-00-0431
This crimp terminal is a male connector designed for use with Mini-Fit Jr connectors. Featuring brass construction with gold plating, this terminal is suitable for various wire sizes ranging from 18 to 24 AWG. Its crimp termination method ensures secure connections for effective electrical performance.
Features & Benefits
• Brass provides durability and excellent conductivity
• Gold plating reduces oxidation for long-lasting connections
• Accommodates wire sizes from 0.2 to 0.8 mm²
• Rated for a maximum current of 9A for robust power delivery
• Crimp quality equipment ensures reliable termination methods
Applications
• Ideal for power in electrical and electronics industries
• Suitable for automation machinery where reliability is crucial
• Employed in various cable assemblies requiring crimp termination
What is the maximum voltage rating for this terminal?
The maximum voltage rating for this component is 600V, making it suitable for most power applications.
How many mating cycles can this crimp terminal endure?
The crimp terminal is rated for up to 30 mating cycles, ensuring reliable performance over time.
What type of crimp tooling is recommended for this product?
A hand crimp tool designed for 16 to24 AWG wire is required for optimal crimping results.
Can it be used in high-temperature environments?
Yes, this terminal operates effectively in environments ranging from -55 to +105 °C, ensuring versatility in various applications.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900


