Molex 5558 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£10.80

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
  • Plus 1,500 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.108£10.80
1000 - 2900£0.093£9.30
3000 - 7400£0.085£8.50
7500 - 14900£0.081£8.10
15000 +£0.078£7.80

*price indicative

Packaging Options:
RS Stock No.:
670-6357
Distrelec Article No.:
304-56-194
Mfr. Part No.:
39-00-0126
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr

Current

9A

Series

5558

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Mini-Fit Series Crimp Terminal, Phosphor Bronze, Tin Plating - 39-00-0126


This Molex crimp terminal, featuring phosphor bronze contact material and tin plating, is a reliable solution for various industries such as automation, electronics, electrical, and mechanical. This male crimp terminal can accommodate wire sizes from 24 AWG to 18 AWG, making it versatile and suitable for different applications. The series number 5558 ensures compatibility and quality assurance in every use.

Features & Benefits


• Suitable for use with mini Fit Jr, TPA, and BMI connector housings

• Crimp termination method for secure connections

• Gender specific design for optimised performance

• Compatible with wire sizes ranging from 0.2 mm² to 0.8 mm²

• High quality phosphor bronze contacts material for durability and conductivity

Applications


• Ideal for automotive wiring harnesses

• Perfect for PCB assemblies

• Suitable for industrial control systems

• Used in aerospace applications

• Compatible with data communication equipment

Can it be used with Mini-Fit TPA connector housings?


Yes, the crimp terminal is specifically designed for use with Mini-Fit TPA connector housings.

Will it work with wire sizes outside the specified range?


No, the crimp terminal is optimised for wire sizes between 24 AWG and 18 AWG.

Is it suitable for high-traffic applications?


Yes, the crimp terminal is designed to withstand high-traffic scenarios for long-lasting performance.

Can it be used with other Molex connector series?


The crimp terminal is best suited for Mini-Fit Jr, TPA, and BMI connector housings for optimal compatibility.

Does it come with additional plating options?


No, the crimp terminal comes with tin plating for reliable connections.