Molex 5558 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 670-6338
- Mfr. Part No.:
- 39-00-0067
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,800 unit(s) ready to ship
- Plus 1,500 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.105 | £10.50 |
| 1000 - 2900 | £0.084 | £8.40 |
| 3000 + | £0.081 | £8.10 |
*price indicative
- RS Stock No.:
- 670-6338
- Mfr. Part No.:
- 39-00-0067
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Current | 9A | |
| Series | 5558 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Current 9A | ||
Series 5558 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Male Crimp Terminal, 28 to 22AWG Wire Size, 9A Current Rating - Mini-Fit Series - 39-00-0067
Use this crimp terminal from Molex to terminate your wire for easy connection to a power source. It has multiple contact points so you can rely on it for reliable and stable current transmission. An integrated locking tag secures it in its connector housing, preventing misalignment. As the unit is made from phosphor bronze with high tensile strength, you can rely on it to withstand harsh conditions. For added durability, tin contact plating offers corrosion resistance. A maximum voltage rating of 600V and a current rating of 9A make this terminal suitable for use in demanding applications.
• Low halogen materials for a reduced risk of environmental contamination
• Maximum mating cycles of 30 for durable operation
• Compatible with both crimp and compression termination for versatile assembly
Applications
• Automotive industry
• Communications and networking equipment
• Industrial automation systems
• Medical devices
What wire size can I use this crimp terminal with?
You can insert wires between 28 and 22 AWG with an insulation diameter range of 0.90 to 1.80mm into this crimp terminal.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900


