Molex 5556 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 670-4679
- Distrelec Article No.:
- 304-42-614
- Mfr. Part No.:
- 39-00-0186
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£62.50
(exc. VAT)
£75.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,900 unit(s) shipping from 27 April 2026
- Plus 1,000 unit(s) shipping from 04 May 2026
- Plus 16,000 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.625 | £62.50 |
| 1000 - 2900 | £0.50 | £50.00 |
| 3000 - 7400 | £0.48 | £48.00 |
| 7500 - 14900 | £0.461 | £46.10 |
| 15000 + | £0.442 | £44.20 |
*price indicative
- RS Stock No.:
- 670-4679
- Distrelec Article No.:
- 304-42-614
- Mfr. Part No.:
- 39-00-0186
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Current | 9A | |
| Series | 5556 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Current 9A | ||
Series 5556 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, Gold Contact Plating, Gold Contact Plating - 39-00-0186
This crimp terminal is a high-quality female option designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. Offering effective crimp termination, it accommodates a maximum wire size of 1.5mm², ensuring suitability for robust applications. The terminal is crafted from phosphor bronze with selective gold plating, enhancing conductivity and durability in demanding electrical environments.
Features & Benefits
• Designed for high current applications up to 9.0A
• Operates effectively within a temperature range of -40 to +105°C
• Maximum contact resistance is low at 10mΩ
• Durable design supports up to 30 mating cycles
Applications
• Used with Mini-Fit Jr receptacle housings for secure connections
• Suitable for wire-to-board and wire-to-wire
• Used in power distribution setups for efficient energy transfer
What is the crimping procedure for this terminal?
The crimping process should use a compatible crimp tool designed for 1.5mm² wire. Ensure that the wire insulation is stripped to the correct length and insert the wire into the terminal. The crimping tool should securely compress the terminal around the wire, ensuring a reliable electrical connection.
What is the maximum voltage rating for this crimp terminal?
This crimp terminal is rated for a maximum voltage of 600V, making it suitable for a range of high-voltage applications within the specified current limitations.
How does this terminal perform in extreme temperatures?
This terminal functions effectively across a wide temperature range from -40 to +105°C, ensuring reliable performance in various environmental conditions.


