Molex STANDARD .093" Series Male Crimp Terminal, 20AWG Min, 14AWG Max
- RS Stock No.:
- 670-2244
- Mfr. Part No.:
- 02-09-2101
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£11.60
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12,300 unit(s) ready to ship
- Plus 2,300 unit(s) ready to ship from another location
- Plus 26,600 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | £0.116 | £11.60 |
1000 - 2900 | £0.092 | £9.20 |
3000 - 7400 | £0.088 | £8.80 |
7500 - 14900 | £0.085 | £8.50 |
15000 + | £0.081 | £8.10 |
*price indicative
- RS Stock No.:
- 670-2244
- Mfr. Part No.:
- 02-09-2101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Male | |
For Use With | STANDARD .093" Connector Housing | |
Series | STANDARD .093" | |
Minimum Wire Size mm² | 0.5mm² | |
Maximum Wire Size mm² | 2mm² | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 20AWG | |
Maximum Wire Size AWG | 14AWG | |
Contact Material | Brass | |
Series Number | 1190 | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With STANDARD .093" Connector Housing | ||
Series STANDARD .093" | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Series Number 1190 | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
• Communications
• Networking
• Portable Devices
Approvals
Molex Male Crimp Contact, 20 to 14 AWG - STANDARD .093" Series - 02-09-2103
Make reliable electrical connections with this crimp contact from Molex. It uses a crimp termination to create a join with wires that can range in size from 14 to 20 AWG (American Wire Gauge). The contact is made of brass for durability and plated with tin to ensure higher conductivity and give you a sturdy and reliable connection. The contact is compatible with connections in the Molex Standard .093" and 3191 series.
Features & Benefits
• Maximum contact resistance of 10mΩ (milliohms) for efficient current flow
• Effective for use in temperatures ranging from -40°C to +105°C
• Rated as low Hhalogen for reduced risk of releasing toxic fumes in the event of excessive heat or fire
• Effective for use in temperatures ranging from -40°C to +105°C
• Rated as low Hhalogen for reduced risk of releasing toxic fumes in the event of excessive heat or fire
Applications
• Consumer electronics
• Telecommunications
• Data processing and networking
• Computer systems
• Telecommunications
• Data processing and networking
• Computer systems
Will a crimp termination create a strong join?
Yes. In fact, a crimp connection actually creates a mechanically stronger join that soldered connections can achieve. This is because soldering uses an alloy to create the bond – over time, the alloy will degrade and weaken the connection. A crimp connection, on the other hand, cold-welds the wires together and creates a strong, airtight bond that isn't at risk from moisture or contamination.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range