Molex STANDARD .093" Series Female Crimp Terminal, 22AWG Min, 18AWG Max
- RS Stock No.:
- 670-2241
- Mfr. Part No.:
- 02-09-1117
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16,200 unit(s) ready to ship
- Plus 25,500 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | £0.065 | £6.50 |
1000 - 2900 | £0.051 | £5.10 |
3000 - 7400 | £0.049 | £4.90 |
7500 - 14900 | £0.047 | £4.70 |
15000 + | £0.045 | £4.50 |
*price indicative
- RS Stock No.:
- 670-2241
- Mfr. Part No.:
- 02-09-1117
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | STANDARD .093" Connector Housing | |
Series | STANDARD .093" | |
Minimum Wire Size mm² | 0.35mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.8mm² | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 22AWG | |
Contact Material | Brass | |
Maximum Wire Size AWG | 18AWG | |
Series Number | 1381 | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With STANDARD .093" Connector Housing | ||
Series STANDARD .093" | ||
Minimum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Series Number 1381 | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
Molex STANDARD .093 Series Crimp Terminal, +105°C Maximum Operating Temperature, 0.8mm² Maximum Wire size - 02-09-1117
This crimp terminal falls within the category of female crimp connectors, designed for use with STANDARD .093 connector housings. It features a robust tin-plated brass contact that accommodates wire sizes ranging from 22 to 18 AWG. Engineered for durability, this terminal boasts a compact 2.36mm diameter and ensures reliable wire termination under various conditions.
Features & Benefits
• Designed for a reliable crimp connection ensuring longevity
• Tin plating provides excellent corrosion resistance
• Capable of withstanding high temperatures up to +105°C
• Low contact resistance enhances overall electrical performance
• Tin plating provides excellent corrosion resistance
• Capable of withstanding high temperatures up to +105°C
• Low contact resistance enhances overall electrical performance
Applications
• Suitable for power connections in automation systems
• Ideal for use in electronic devices requiring efficient wire-to-wire connections
• Utilised in mechanical systems where secure electrical contacts are needed
• Used for demanding high temperature resilience
• Ideal for use in electronic devices requiring efficient wire-to-wire connections
• Utilised in mechanical systems where secure electrical contacts are needed
• Used for demanding high temperature resilience
How does the crimp terminal ensure low resistance during operation?
It features a robust design with tin plating over brass which minimises contact resistance to a maximum of 10mΩ, promoting efficient power transfer.
What wire insulation diameter is compatible with this terminal?
It accommodates wire insulation diameters ranging from 1.52 to 3.05 mm, providing flexibility for various wire types.
How many mating cycles can this terminal withstand?
The crimp terminal is rated for a maximum of 25 mating cycles, ensuring durability in repetitive applications.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range