Molex 43375 Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 364-0055
- Distrelec Article No.:
- 304-41-748
- Mfr. Part No.:
- 43375-1001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£8.95
(exc. VAT)
£10.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.179 | £8.95 |
| 500 - 2450 | £0.162 | £8.10 |
| 2500 - 4950 | £0.144 | £7.20 |
| 5000 - 12450 | £0.132 | £6.60 |
| 12500 + | £0.131 | £6.55 |
*price indicative
- RS Stock No.:
- 364-0055
- Distrelec Article No.:
- 304-41-748
- Mfr. Part No.:
- 43375-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Sabre Connector Housing | |
| Series | 43375 | |
| Current | 18A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Sabre Connector Housing | ||
Series 43375 | ||
Current 18A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, 600V Maximum Voltage, Up to 25 Mating Cycles - Sabre Series - 43375-1001
Looking for a trusty way to get power to your PCB? Trust this crimp terminal from Molex. It's designed to work with receptacle housings in the 44441 series (such as 363-9875) when you want to link 18 to 14AWG wires to your circuit board. The highly conductive brass body assures you of a reliable connection. Thanks to tin plating, you don't need to worry about rust and can count on long-term performance. The unit's 600V voltage rating and 18A current rating mean it's built to handle heavy-duty applications.
Features & Benefits
• Wide operating temperature range between -40°C and +105°C makes it safe to use in demanding conditions
• Comes in a pack of 50, so you'll have enough for lots of jobs
Applications
• Industrial lighting
• Switchgear systems
• Process and packaging industry
How much does this terminal weigh?
This unit weighs just 0.36g, so it puts next-to-no pressure on your circuit board.
Sabre Contacts & Tooling
Four points of electrical contact for greater contact reliability
14-18 awg
Hand Crimp Tool for Sabre Flat Blade Crimp Terminals
Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series.
Extraction Tool used to extract terminals from housings.
Molex Sabre Series
7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
Standards
UL E29179 and UL1950 ; CSA LR19980


