Phoenix Contact RC Series Female Crimp Contact, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 287-7765
- Distrelec Article No.:
- 304-34-792
- Mfr. Part No.:
- 1603517
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£62.50
(exc. VAT)
£75.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 350 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.25 | £62.50 |
*price indicative
- RS Stock No.:
- 287-7765
- Distrelec Article No.:
- 304-34-792
- Mfr. Part No.:
- 1603517
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Circular Metric Connectors RC-5CS2000 | |
| Series | RC | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Circular Metric Connectors RC-5CS2000 | ||
Series RC | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact is a single socket designed for turning. It features a crimping connection known for its vibration and temperature resistance, ensuring a secure assembly with high tensile strength.
Low contact resistance
Easy production monitoring
