Phoenix Contact RC Series Male Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 50 units)*

£53.20

(exc. VAT)

£63.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.064£53.20

*price indicative

RS Stock No.:
287-7763
Distrelec Article No.:
304-34-791
Mfr. Part No.:
1603505
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Circular Metric Connectors RC-5AP2000

Series

RC

Minimum Wire Size AWG

16AWG

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact crimp contact is a single socket designed for turning. It features a crimping connection known for its vibration and temperature resistance, ensuring a secure assembly with high tensile strength.

Low contact resistance

Easy production monitoring

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy