Molex Micro-Fit 3.0 Series Female Crimp Contact, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 283-5052
- Distrelec Article No.:
- 301-68-171
- Mfr. Part No.:
- 43030-0039
- Brand:
- Molex
Subtotal (1 unit)*
£0.11
(exc. VAT)
£0.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15,204 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.11 |
*price indicative
- RS Stock No.:
- 283-5052
- Distrelec Article No.:
- 301-68-171
- Mfr. Part No.:
- 43030-0039
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Current | 8.5A | |
| Series | Micro-Fit 3.0 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Length | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Female | ||
Current 8.5A | ||
Series Micro-Fit 3.0 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Length 11mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US


