Molex 30490 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 262-3489
- Mfr. Part No.:
- 304902002
- Brand:
- Molex
Subtotal (1 reel of 4000 units)*
£340.00
(exc. VAT)
£408.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.085 | £340.00 |
*price indicative
- RS Stock No.:
- 262-3489
- Mfr. Part No.:
- 304902002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 5559d, Mini Fit Jr Plug Housing 5559 Single Row, 30068 | |
| Current | 9A | |
| Series | 30490 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU ELV Compliant, EU RoHS, China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 5559d, Mini Fit Jr Plug Housing 5559 Single Row, 30068 | ||
Current 9A | ||
Series 30490 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU ELV Compliant, EU RoHS, China RoHS compliant | ||
- COO (Country of Origin):
- US
The Molex crimp terminal having current rating of 9A. It is made up of phosphor bronze material and having tin plating.
RoHS compliant
Low halogen


