Molex KK 396 Series Female Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 245-4718
- Mfr. Part No.:
- 08-50-0108
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£11.00
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,100 unit(s) ready to ship
- Plus 1,200 unit(s) ready to ship from another location
- Plus 7,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | £0.11 | £11.00 |
1000 - 2900 | £0.087 | £8.70 |
3000 + | £0.083 | £8.30 |
*price indicative
- RS Stock No.:
- 245-4718
- Mfr. Part No.:
- 08-50-0108
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | KK 396 Connector Housing | |
Series | KK 396 | |
Minimum Wire Size mm² | 0.1mm² | |
Maximum Wire Size mm² | 0.35mm² | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 26AWG | |
Maximum Wire Size AWG | 22AWG | |
Contact Material | Brass | |
Series Number | 2578 | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Series KK 396 | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Series Number 2578 | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
Molex Crimp Terminal, Brass Contact Material, 0.1 to 0.35mm² Wire Size - KK 396 Series - 08-50-0108
For a reliable connection in your power or wire-to-board circuit, use this female crimp terminal from Molex. It has a dual-cantilever design to ensure there are multiple contact points, while integrated tangs keep it locked into your connector housing. This gives you a dependable connection that's suitable for use in applications prone to vibration. Made from malleable brass with corrosion-resistant tin plating, it's easy to crimp, as well as being durable.
Features & Benefits
• Versatile crimp terminal accepts wire sizes between 26 and 22AWG
• Compatible with all connector housings in the KK 396 series for convenience
• Low-halogen material to limit toxic gases in the event of a fire
• Compatible with all connector housings in the KK 396 series for convenience
• Low-halogen material to limit toxic gases in the event of a fire
Applications
• Automotive industry
• Consumer appliances
• Medical devices
• Communication networks
• Consumer appliances
• Medical devices
• Communication networks
What's the best hand-crimp tool for this terminal?
For best results, secure your wires to this crimp terminal using the Molex ratchet hand tool (381-425).
3.96mm Molex KK Range