Molex 505570 Series Female Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 243-6915
- Mfr. Part No.:
- 505572-1000
- Brand:
- Molex
Subtotal (1 reel of 15000 units)*
£330.00
(exc. VAT)
£390.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.022 | £330.00 |
*price indicative
- RS Stock No.:
- 243-6915
- Mfr. Part No.:
- 505572-1000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Micro-Lock Plus Receptacle Housing 505572 | |
| Current | 3A | |
| Series | 505570 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Micro-Lock Plus Receptacle Housing 505572 | ||
Current 3A | ||
Series 505570 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex crimp terminal is suitable for 22, 24, 26 AWG wire size. It is rated for 250V AC (RMS)/DC voltage.
3.0A maximum current per contact
Made of brass and has tin plating


