Molex 50394 Series Female Crimp Contact, Crimp or Compression Termination, 30AWG Min, 24AWG Max

Subtotal (1 tape of 50 units)*

£5.70

(exc. VAT)

£6.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
  • Plus 600 unit(s) ready to ship from another location
  • Plus 3,250 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +£0.114£5.70

*price indicative

RS Stock No.:
243-6907
Mfr. Part No.:
50394-8400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

For Use With

Milli-Grid Receptacle Housing 51110

Series

50394

Termination Method

Crimp or Compression

Contact Plating

Gold

Minimum Wire Size AWG

30AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Series Number

50394

Minimum Operating Temperature

-40°C

Maximum Current

2A

Maximum Operating Temperature

+100°C

COO (Country of Origin):
CN

Molex Series 50394 Crimp Contact, For Use With Milli-Grid Receptacle Housing 51110, Crimp or Compression Termination Method - 50394-8400


This female crimp contact from Molex is designed for use with the Milli-Grid receptacle housing 51110. It offers a reliable termination method using either crimp or compression techniques.

Features & Benefits


• Compatible with wire sizes AWG 24, 26, 28, 30 for versatility
• Gold flash plating with nickel termination for enhanced durability
• Can handle a maximum current of 2A and voltage of 125V AC/DC
• Suitable for wire-to-board and wire-to-wire signal
• Offers a durable construction with copper alloy material

Applications


• Ideal for signal applications in various industries
• Used with Milli-Grid Receptacle Housing 51110 for secure connections
• Suitable for high-traffic connector contact requirements

Can it handle different wire sizes?


Yes, this female crimp contact is compatible with a range of wire sizes including AWG 24, 26, 28, and 30.

Will it work with the Milli-Grid Receptacle Housing 51110?


Yes, it is specifically designed for use with the Milli-Grid receptacle housing 51110.

Is it compliant with RoHS regulations?


Yes, this product is low-halogen and RoHS compliant, ensuring environmental sustainability.